text.skipToContent text.skipToNavigation

Manufacturer Part #

IRA-S200ST01A01

IRA Series 15 V Analog Output 45° Pyroelectric Infrared Sensor - TO-5

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Murata IRA-S200ST01A01 - Technical Attributes
Attributes Table
Output Type: Analog
Supply Voltage: 2V to 15V
Operating Temp Range: -40°C to +70°C
Package Style:  TO-5
Mounting Method: Through Hole
Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.42
USD
Quantity
Web Price
1
$1.42
30
$1.39
125
$1.34
300
$1.32
1,250+
$1.25
Product Variant Information section