SLQ-QT105 in Bulk by Sensirion | Flow Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SLQ-QT105

SLQ-QT105 Series 4.5 V to 5.5 V High Purity Milliliter Flow Meter for Hydrocarbons

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sensirion SLQ-QT105 - Technical Attributes
Attributes Table
Type: DI Water
Flow Range: 120ml/min
Accuracy: 10%
Supply Voltage: 4.5V to 5.5V
Supply Current: 20mA
Operating Temp Range: 20°C to 25°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4
Multiple Of:
4
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,207.68
USD
Quantity
Unit Price
4+
$2,051.92
Product Variant Information section