SFM3000-200 in Tray by Sensirion | Flow Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SFM3000-200

SFM3000 200slm Digital Out Bi-Directional Digital Air/Gas Flow Meter w/o Cap

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sensirion SFM3000-200 - Technical Attributes
Attributes Table
Type: AirGas
Flow Range: 200l/min
Accuracy: 1.5%
Output Type: Digital
Supply Voltage: 4.75V to 5.25V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$2,571.20
USD
Quantity
Unit Price
20+
$128.56
Product Variant Information section