text.skipToContent text.skipToNavigation

Manufacturer Part #

MCS1823GQTE-320BRN-Z

Ultra-Small Package Linear Hall-Effect Current Sensor with Overcurrent Detection

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MCS1823GQTE-320BRN-Z - Technical Attributes
Attributes Table
Output Type: Linear
Operating Frequency: 120kHz
Supply Current: 5A to 50A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,300.00
USD
Quantity
Unit Price
5,000+
$1.06
Product Variant Information section