text.skipToContent text.skipToNavigation

Manufacturer Part #

ACS723LLCTR-05AB-T

SENSOR CURRENT HALL 5A AC/DC

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Allegro MicroSystems ACS723LLCTR-05AB-T - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 80kHz
Supply Current: 9mA to 14mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$7,200.00
USD
Quantity
Unit Price
3,000+
$2.40
Product Variant Information section