text.skipToContent text.skipToNavigation

Manufacturer Part #

EWTS5GND21

EWTS5G Series 3.3 V 3 Accelerometer/3 Gyroscope Surface Mount Inertial Sensor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic EWTS5GND21 - Technical Attributes
Attributes Table
Type: Sensor
Supply Current: 10mA
Supply Voltage: 3V to 3.6V
Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$36,760.00
USD
Quantity
Web Price
2,000+
$18.38
Product Variant Information section