Manufacturer Part #
T6713-5K
T6713 Series 4.5 to 5.5 V 200 mA ±2 % I²C -10 to 60° C Output CO2 Module
Product Specification Section
Amphenol Advanced Sensors T6713-5K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Advanced Sensors T6713-5K - Technical Attributes
Attributes Table
Type: | CO₂ |
Supply Voltage: | 4.5V to 5.5V |
Supply Current: | 200mA |
Operating Temp Range: | -10°C to +60°C |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
50+
$35.50
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk