text.skipToContent text.skipToNavigation

Manufacturer Part #

SCD30

SCD30 Series 5.5 V 75 mA ±3% Carbon Dioxide (CO2) Sensor Module

ECAD Model:
Mfr. Name: Sensirion
Standard Pkg:
Date Code: 2436
Product Specification Section
Sensirion SCD30 - Technical Attributes
Attributes Table
Type: Co2 (Carbon-Dioxide)
Accuracy: ±3%
Output Type: PWM
Response Time: 20s
Supply Voltage: 3.3V to 5.5V
Supply Current: 75mA
Temperature Stability: ±2.5ppm/°C
Operating Temp Range: 0°C to 50°C
Storage Temperature Range: -40°C to +70°C
Features & Applications

Sensirion’s SCD30 sensor module enables highly accurate carbon dioxide measurement based on Sensirion’s CMOSens® Technology for IR detection at a competitive price.

Along with the NDIR measurement technology for CO2 detection, a best-in-class Sensirion humidity and temperature sensor is also integrated on the same sensor module. Ambient humidity and temperature can be outputted by Sensirion’s algorithm expertise through modeling and compensating of external heat sources without the requirement for any additional components. Thanks to the dual-channel principle for the measurement of carbon dioxide concentration, the sensor compensates for long-term drifts automatically by design. The very small module height of only 7 mm allows easy integration into different applications and slimmest designs.

Carbon dioxide is a key indicator of indoor air quality. Thanks to new energy standards and better insulation, houses have become increasingly energy efficient, but the air quality can deteriorate rapidly. Active ventilation is needed to maintain a comfortable and healthy indoor environment, and to improve the well-being and productivity of the inhabitants. Sensirion’s SCD30 offers accurate and stable CO2, temperature and humidity monitoring. This enables customers to develop new solutions that increase energy efficiency and simultaneously support well-being.

Features:

  • CO2 measurement range: 400 - 10'000 ppm
  • Accuracy: ±(30 ppm + 3%) (25 °C, 400 - 10'000 ppm)
  • Repeatability: 10 ppm
  • Temperature stability: 2.5 ppm / °C (0-50 °C)
  • Response time (t63): 25 s
  • Supply voltage: 3.3 - 5.5. V

Applications:

  • Demand-controlled ventilation
  • HVAC equipment
  • Air conditioners
  • Air purifiers
  • Smart home
  • IoT devices
Pricing Section
Global Stock:
18
Germany (Online Only):
18
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.97
USD
Quantity
Web Price
1
$37.97
4
$37.49
15
$37.04
40
$36.71
100+
$36.17