
Manufacturer Part #
BME690
BME690 Series 3.6 V I2C/SPI Interface SMT AI Air Quality Sensor - LGA-8
Product Specification Section
Bosch Sensortec BME690 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bosch Sensortec BME690 - Technical Attributes
Attributes Table
Type: | Air Quality |
Output Type: | I2C |
Response Time: | 1s |
Supply Voltage: | 1.71V to 3.6V |
Supply Current: | 3.1mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Package Style: | LGA-8 |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$8.51
20
$7.63
125
$7.10
500
$6.69
3,000+
$6.16
Product Variant Information section
Available Packaging
Package Qty:
6000 per
Package Style:
LGA-8
Mounting Method:
PCB Mount