text.skipToContent text.skipToNavigation

Manufacturer Part #

BMI323

BMI323 Series 1.8 V 16-bit Resolution Inertial Measurement Unit - LGA-14

Product Specification Section
Bosch Sensortec BMI323 - Technical Attributes
Attributes Table
Supply Voltage: 1.71V to 3.63V
Supply Current: 790µA
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$8,650.00
USD
Quantity
Unit Price
5,000+
$1.73