LSF0102GSX in Reel by Nexperia | Voltage References | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LSF0102GSX

2 channel bidirectional multi-voltage level translator

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Nexperia LSF0102GSX - Technical Attributes
Attributes Table
No of Channels: 2
Output Type: Open Drain
Operating Frequency-Max: 100MHz
Supply Voltage: 0V to 5V
Propagation Delay: 1.2ns
Operating Temp Range: -40°C to +125°C
Power Dissipation: 250mW
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  XSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$880.00
USD
Quantity
Unit Price
5,000
$0.176
10,000
$0.174
15,000
$0.173
20,000+
$0.171
Product Variant Information section