text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXCT199A1DW-7

ZXCT199 Series 26 V 70 kHz Bidirectional Current Shunt Monitor - SOT-363

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXCT199A1DW-7 - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
Slew Rate-Nom: 0.5V/µs
Input Offset Voltage-Max: 150µV
Gain Bandwidth Product: 70kHz
Average Bias Current-Max: 28µA
Supply Voltage: 2.7V to 26V
Common Mode Rejection Ratio: 120dB
Supply Current: 65µA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 33.98dB
Low Noise: 25nV/√Hz
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
618,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$471.00
USD
Quantity
Unit Price
3,000
$0.157
6,000
$0.156
9,000
$0.154
15,000+
$0.151
Product Variant Information section