SIC450ED-T1-GE3 in Reel by Vishay | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SIC450ED-T1-GE3

4.5 V to 20 V 40 A 1 Output Adjustable microBuck® DC/DC Converter -PowerWFQFN-34

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Vishay SIC450ED-T1-GE3 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 5.5V
Output Current-Max: 40A
Output Voltage Range: 0.3V to 12V
Output Type: Adjustable
Switching Frequency-Max: 1.5MHz
Operating Temp Range: -40°C to +85°C
Efficiency: 98%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 1%
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications
Buck Switching Regulator IC Positive Adjustable 0.3V 1 Output 40A 34-PowerWFQFN
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$9,540.00
USD
Quantity
Unit Price
3,000+
$3.18