SIC431DED-T1-GE3 in Reel by Vishay | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SIC431DED-T1-GE3

3 V to 24 V 24 A 1 Output Adjustable microBUCK® DC/DC Converter - PowerWFQFN-24

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Vishay SIC431DED-T1-GE3 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3V to 24V
Output Current-Max: 24A
Output Voltage Range: 0.6V to 21.6V
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +125°C
Efficiency: 97%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Product Status: Active
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
15 000
Factory Lead Time:
12 Semaines
Minimum Order:
3000
Multiple Of:
3000
Total
$3,990.00
USD
Quantity
Unit Price
3,000+
$1.33
Product Variant Information section