text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM3820GQV-P

MPM3820 Series 6 V 2 A 1440 kHz Synchronous Step-Down Converter - QFN-20

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Monolithic Power Systems MPM3820GQV-P - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 6V
Output Current-Max: 2A
Switching Frequency-Max: 1440kHz
Package Style:  QFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$660.00
USD
Quantity
Unit Price
500
$1.32
1,000
$1.31
1,500
$1.30
2,500+
$1.28
Product Variant Information section