text.skipToContent text.skipToNavigation

Manufacturer Part #

LNBH25LPQR

LNBH25L Series 16 V 750 mA 440 KHz SMT LNB Control Step up I2C -QFN-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2046
Product Specification Section
STMicroelectronics LNBH25LPQR - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 8V to 16V
Output Current-Max: 750mA
Output Voltage Range: 13V to 19.15V
Switching Frequency-Max: 440kHz
Operating Temp Range: -25°C to +125°C
Duty Cycle-Max: 57%
Efficiency: 93%
No. of Outputs: 1
Storage Temperature Range: -50°C to +150°C
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$4,760.00
USD
Quantity
Unit Price
4,000+
$1.19
Product Variant Information section