text.skipToContent text.skipToNavigation

Manufacturer Part #

L6984ATR

L6984 Series 36 V 400 mA Synchronous Step-Down Switching Regulator - VDFPN10 3x3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2417
Product Specification Section
STMicroelectronics L6984ATR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 36V
Output Current-Max: 400mA
Output Type: Fixed/Adjustable
Switching Frequency-Max: 600kHz
Operating Temp Range: -40°C to +150°C
No. of Outputs: 1
Quiescent Current: 440µA
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
Germany (Online Only):
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,580.00
USD
Quantity
Unit Price
3,000
$0.86
6,000+
$0.84