text.skipToContent text.skipToNavigation

Manufacturer Part #

L6983CQTR

L6983 Series 38 V 3 A 17 uA 2.2 MHz SMT Synchronous Step Down Converter - QFN-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2419
Product Specification Section
STMicroelectronics L6983CQTR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.5V to 38V
Output Current-Max: 3A
Output Voltage Range: 3V to 3.6V
Output Type: Adjustable
Switching Frequency-Max: 2.2MHz
Operating Temp Range: -40°C to +150°C
No. of Outputs: 1
Quiescent Current: 17µA
Storage Temperature Range: -65°C to +150°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
91,000
Germany (Online Only):
91,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,955.00
USD
Quantity
Unit Price
3,000
$0.985
6,000+
$0.965