Manufacturer Part #
BD9V100MUF-CE2
BD9V100 Series 60V 1 A 2.1 MHz Surface Mount Buck Switching Regulator -VFQFN-24
Product Specification Section
ROHM BD9V100MUF-CE2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BD9V100MUF-CE2 - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 16V to 60V |
Output Current-Max: | 1A |
Output Voltage Range: | 0.8V to 5.5V |
Output Type: | Adjustable |
Switching Frequency-Max: | 2.1MHz |
Operating Temp Range: | -40°C to +125°C |
No. of Outputs: | 1 |
Storage Temperature Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$2.01
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount