text.skipToContent text.skipToNavigation

Manufacturer Part #

BD9F500QUZ-E2

BD9F500 Series 5A 0.6V Positive Buck Adjustable Switching Regulator-XFQFN-16

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2252
Product Specification Section
ROHM BD9F500QUZ-E2 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 36V
Output Current-Max: 5A
Output Voltage Range: 0.6V to 16V
Output Type: Adjustable
Switching Frequency-Max: 2.2MHz
Operating Temp Range: -40°C to +85°C
No. of Outputs: 1
Quiescent Current: 20µA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.48
USD
Quantity
Unit Price
1
$3.48
15
$3.16
75
$2.97
250
$2.82
1,250+
$2.63