Manufacturer Part #
AP3015AKTR-G1
AP3015A Series 1.23 V 75 mA Adj. Micro Power Step-Up DC-DC Converter - SOT-23-5
Product Specification Section
Diodes Incorporated AP3015AKTR-G1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP3015AKTR-G1 - Technical Attributes
Attributes Table
Topology: | Boost |
Input Voltage: | 1V to 12V |
Output Current-Max: | 100mA |
Output Type: | Adjustable |
Switching Frequency-Max: | 150kHz |
Operating Temp Range: | -40°C to +85°C |
No. of Outputs: | 1 |
Quiescent Current: | 17µA |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.27
6,000
$0.265
9,000
$0.26
15,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount