text.skipToContent text.skipToNavigation

Manufacturer Part #

AN30182A-PB

AN30182A Series 5.5V 600 mA 3 MHz Synchronous DC-DC Step Down Regulator-WLCSP-25

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1332
Product Specification Section
Panasonic AN30182A-PB - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.5V to 5.5V
Output Current-Max: 600mA
Output Voltage Range: 0.8V to 2.4V
Output Type: Adjustable
Switching Frequency-Max: 4MHz
Operating Temp Range: -30°C to +85°C
Efficiency: 90%
No. of Outputs: 8
Storage Temperature Range: -55°C to +150°C
Load Regulation: 50mV
Package Style:  WLCSP-25
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$4.09
USD
Quantity
Unit Price
1
$4.09
15
$3.95
50
$3.89
250
$3.81
1,000+
$3.71
Product Variant Information section