text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXRE160ET5TA

0.6V ENHANCED ADJUSTABLE PRECISION SHUNT REGULATOR, TSOT25

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXRE160ET5TA - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±1%
Reference Voltage: 0.6V
Output Voltage: 0.2V to 18V
Output Current: 15mA
Cathode Current: 300µA
Supply Current: 3mA
Operating Temp Range: -40°C to +125°C
Package Style:  TSOT-25
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
87,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$705.00
USD
Quantity
Unit Price
3,000
$0.235
6,000
$0.23
15,000+
$0.225
Product Variant Information section