text.skipToContent text.skipToNavigation

Manufacturer Part #

ZRT040GC1TA

ZRT040 Series 4.01 V 500 uA Low Power Precision Reference Source - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZRT040GC1TA - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Fixed
Accuracy: ±1%
Reference Voltage: 4.01V
Output Voltage: 3.97V to 4.05V
Power Dissipation: 2W
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$805.00
USD
Quantity
Unit Price
1,000
$0.805
2,000
$0.795
3,000
$0.79
4,000
$0.785
5,000+
$0.77
Product Variant Information section