Manufacturer Part #
ZR431LF02TA
ZR431L Series 2.5 % 2.5 V Adjustable Precision Shunt Regulator - SOT-23
Product Specification Section
Diodes Incorporated ZR431LF02TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZR431LF02TA - Technical Attributes
Attributes Table
Shunt Type: | Shunt |
Output Type: | Adjustable |
Accuracy: | ±2.5% |
Reference Voltage: | 2.5V |
Output Voltage: | 1.25V to 10V |
Output Impedance: | 2Ω |
Cathode Current: | 0.1mA to 25mA |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The ZR431LF02TA is a three terminal adjustable shunt regulator offering excellent temperature stability and output current handling capability up to 25 mA.
It has an Operating temperature ranges b/w -40 °C to 85 °C and it is available in a SOT-23 package.
Features:
- 2.5% and 1% tolerance
- Max. temperature coefficient 50 ppm/°C
- Temperature compensated for operation over -40 to 85°C
- 100 mA to 25 mA current sink capability
- Surface mount SOT23 package
Applications:
- Switch mode power supplies
- Shunt regulator
- Series regulator
- Voltage monitor
- Over voltage / under voltage protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.21
12,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount