text.skipToContent text.skipToNavigation

Manufacturer Part #

TLV431BFTA

TLV431 Series 1 % 1.24 V Surface Mount Cost Effective Shunt Regulator - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated TLV431BFTA - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±0.5%
Reference Voltage: 1.24V
Output Voltage: 1.24V to 18V
Output Impedance: 0.4Ω
Cathode Current: 0.1mA to 15mA
Power Dissipation: 330mW
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$339.00
USD
Quantity
Unit Price
3,000
$0.113
6,000
$0.112
9,000
$0.111
15,000
$0.11
30,000+
$0.108
Product Variant Information section