text.skipToContent text.skipToNavigation

Manufacturer Part #

L6982CDR

L6984 Series 36 V 2 A Synchronous Step-Down Switching Regulator - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6982CDR - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Reference Voltage: 0.85V
Output Voltage: 3.3V
Output Current: 2A
Supply Current: 2A
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,600.00
USD
Quantity
Unit Price
2,500+
$1.04
Product Variant Information section