NCV8730ASNADJT1G in Reel by onsemi | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV8730ASNADJT1G

NCV8730 Series 38 V 150 mA Surface Mount Adjustable LDO Regulator - TSOP-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
onsemi NCV8730ASNADJT1G - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 38V
Output Voltage Range: 1.2V to 24V
Dropout Voltage-Max: 0.48V
Output Current-Max: 150mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 3µA
Package Style:  TSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,920.00
USD
Quantity
Unit Price
3,000+
$0.64
Product Variant Information section