text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV1117ST33T3G

NCV1117 Series 3.3 V 1 A Surface Mount Low Dropout Voltage Regulator - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
onsemi NCV1117ST33T3G - Technical Attributes
Attributes Table
Input Voltage-Min: 2.4V
Input Voltage-Max: 20V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 1.2V
Output Current-Max: 1A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: Single
Load Regulation: 4.3mV
Current - Limit: 1.5A
Line Regulation: 0.8mV
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
112,000
USA:
112,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$664.00
USD
Quantity
Web Price
4,000
$0.166
8,000
$0.163
12,000+
$0.159
Product Variant Information section