Manufacturer Part #
L7805ACD2T-TR
L7805 Series 1.5 A 5 V SMT Three Terminal Voltage Regulator - D2PAK
Product Specification Section
STMicroelectronics L7805ACD2T-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L7805ACD2T-TR - Technical Attributes
Attributes Table
Input Voltage-Max: | 35V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 2V |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.285
2,000
$0.28
5,000
$0.275
15,000+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount