Manufacturer Part #
BA033CC0FP-E2
BA0XXCC0 Series 1 A 3.3 V Fixed Output SMT LDO Linear Regulator TO-252
Product Specification Section
ROHM BA033CC0FP-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BA033CC0FP-E2 - Technical Attributes
Attributes Table
Input Voltage-Min: | 4V |
Input Voltage-Max: | 25V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 0.7V |
Output Current-Max: | 1A |
Rated Power: | 1200mW |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
No. of Outputs: | Single |
Load Regulation: | 150mV |
Line Regulation: | 100mV |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Features & Applications
The BA033CC0FP-E2 is a 1 A fixed output LDO regulator with shutdown switch, available in surface mount TO-252-3 package.
This device has a built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits, a thermal shut-down circuit that protects the IC from damage due to overloading and an over-voltage protection circuit that protects the IC from surges generated in the power supply line of the IC.
Features:
- ±1% highly accurate output voltage (BAxxDD0xx)
- Low saturation with PNP output
- Built-in over-current protection circuit that prevents the destruction of the IC due to output short circuits
- Built-in thermal shutdown circuit for protecting the IC from damage due to overloading
- Built-in over- voltage protection circuit that prevents the destruction of the IC due to power supply surges
Applications:
- Used in DSP power supplies for DVD and CD players
- FPDs
- Televisions
- Personal computers or any other consumer device
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
2,000
$0.53
4,000
$0.52
6,000
$0.515
8,000
$0.51
10,000+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount