
Manufacturer Part #
AP7381-50SA-7
LDO Voltage Regulators LDO CMOS LowCurr SOT23 T&R 3K
Product Specification Section
Diodes Incorporated AP7381-50SA-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP7381-50SA-7 - Technical Attributes
Attributes Table
Input Voltage-Min: | 3.3V |
Input Voltage-Max: | 40V |
Output Voltage Fixed: | 5V |
Output Current-Max: | 0.15A |
Tolerance (%): | ±2% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 2.5µA |
No. of Outputs: | Single |
Load Regulation (%): | 0.5% |
Line Regulation (%): | 0.05% |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
60,000
USA:
60,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0769
6,000
$0.0756
12,000
$0.0744
15,000
$0.074
45,000+
$0.0716
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount