Manufacturer Part #
AME8801OEEVZ
AME8801 Series 300 mA 8 Vin 3.1 Vout CMOS LDO Positive Voltage Regulator -SOT-25
Product Specification Section
AME, Inc. AME8801OEEVZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
AME, Inc. AME8801OEEVZ - Technical Attributes
Attributes Table
Input Voltage-Min: | -0.3V |
Input Voltage-Max: | 8V |
Output Voltage Fixed: | 3.1V |
Output Current-Max: | 300mA |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Features & Applications
The AME8801OEEVZ is a linear regulator with low quiescent current (30 mA typ.) and low dropout voltage.
Features:
- Very Low Dropout Voltage
- Guaranteed 300mA Output
- Accurate to within 1.5%
- 30mA Quiescent Current
- Over-Temperature Shutdown
- Current Limiting
- Short Circuit Current Fold-back
- Noise Reduction Bypass Capacitor
- Power-Saving Shutdown Mode
- Space-Saving SOT-25/TSOT-25, SOT-26/TSOT-26 Packages
- Factory Pre-set Output Voltages
- Low Temperature Coefficient
- All AME's Lead Free Product Meet RoHS Standards
Applications:
- Instrumentation
- Portable Electronics
- Wireless Devices
- Cordless Phones
- PC Peripherals
- Battery Powered Widgets
View the List of available AME880 Series of Regulators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0853
6,000
$0.0839
12,000
$0.0825
15,000
$0.0821
45,000+
$0.0794
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount