
Manufacturer Part #
STWBC
VFQFPN 5X5X1.0 32L PITCH 0.5
Product Specification Section
STMicroelectronics STWBC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics STWBC - Technical Attributes
Attributes Table
Configuration: | Linear |
Number of Cells: | 1 |
Supply Voltage: | 3V to 5.5V |
Input Voltage-Max: | 5.5V |
Operating Temp Range: | -40°C to +105°C |
Package Style: | VFQFPN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
381
USA:
381
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$4.33
15
$4.23
40
$4.17
100
$4.11
250+
$3.99
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
VFQFPN-32
Mounting Method:
Surface Mount