Manufacturer Part #
MWCT1001AVLHR
MWCT1001AVL: 3.6 V 5 W Automotive Wireless Transmitter Controller - LQFP-64
Product Specification Section
NXP MWCT1001AVLHR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MWCT1001AVLHR - Technical Attributes
Attributes Table
Supply Voltage: | 2.7V to 3.6V |
Input Voltage-Max: | 4V |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 64 |
Moisture Sensitivity Level: | 3 |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,500+
$6.84
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
LQFP-64
Mounting Method:
Surface Mount