text.skipToContent text.skipToNavigation

Manufacturer Part #

MP26029GQ-0000-Z

1A, Standalone, Linear, Li-Ion Battery Charger with Thermal Regulation

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Monolithic Power Systems MP26029GQ-0000-Z - Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 6.05V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,375.00
USD
Quantity
Web Price
5,000+
$0.675
Product Variant Information section