text.skipToContent text.skipToNavigation

Manufacturer Part #

BD71631QWZ-TR

BD71631 Series Single Cell Linear Charger for Low Voltage Battery

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD71631QWZ-TR - Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 2.9V to 5.5V
Input Voltage-Max: 5.5V
Operating Temp Range: -30°C to +105°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 10
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,250.00
USD
Quantity
Unit Price
2,500+
$0.90
Product Variant Information section