Manufacturer Part #
VND5050JTR-E
VND5050J-E Series 36 V 50 mΩ Dual Channel High Side Driver - PowerSSO-12
Product Specification Section
STMicroelectronics VND5050JTR-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VND5050JTR-E - Technical Attributes
Attributes Table
Clamping Voltage-Max: | 52V |
Configuration: | High Side |
Input Voltage: | 4.5V to 36V |
No of Elements: | Dual |
On-state Resistance-Max: | 50mΩ |
Rated Current-Max: | 24A |
Type: | Power Switch |
Package Style: | POWERSSO-12 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
220,000
Germany (Online Only):
220,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$1.24
5,000+
$1.23
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
POWERSSO-12
Mounting Method:
Surface Mount