text.skipToContent text.skipToNavigation

Manufacturer Part #

VN9D30Q100FTR

6 Output N-Channel 90 mOhm High Side Driver - QFN-32

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VN9D30Q100FTR - Technical Attributes
Attributes Table
Clamping Voltage-Max: 45V
Configuration: High Side
Input Voltage: 4V to 29V
No of Elements: Six
On-state Resistance-Max: 1.6Ω
Type: Load Switch
Operating Temp Range: -40°C to +150°C
Turn-off Delay Time: 32µs
Turn-on Delay Time: 28µs
Current - Limit: 34.5A
Package Style:  VFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,880.00
USD
Quantity
Web Price
3,000+
$1.96
Product Variant Information section