text.skipToContent text.skipToNavigation

Manufacturer Part #

SI1865DDL-T1-GE3

Si1865DDL Series 12 V 1.1 A 165 mOhm Load Switch with Level-Shift - SC-70-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Vishay SI1865DDL-T1-GE3 - Technical Attributes
Attributes Table
Configuration: General
Input Voltage: 1.8V to 12V
No of Elements: Single
On-state Resistance-Max: 165mΩ
Type: Power Distribution Switch
Operating Temp Range: -55°C to +105°C
Current - Limit: 1.1A
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$207.00
USD
Quantity
Web Price
3,000
$0.069
9,000
$0.0663
15,000
$0.0651
30,000
$0.0635
60,000+
$0.0611
Product Variant Information section