text.skipToContent text.skipToNavigation

Manufacturer Part #

MP5010ADQ-LF-Z

3V-18V, 1A- 5A Programmable Current Limit Switch with Over Voltage Clamp

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP5010ADQ-LF-Z - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 55mΩ
Rated Current-Max: 4.2A
Type: Current Limit Switch
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,750.00
USD
Quantity
Web Price
5,000+
$0.55
Product Variant Information section