text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2025-2YM-TR

MIC2025 Series 5.5 V 140 mOhm Single Channel High Side MosFet Switch - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Microchip MIC2025-2YM-TR - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 140mΩ
Rated Current-Max: 1.25A
Type: Power Switch
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The MIC2025-2YM TR is a part of MIC2025 Series 5.5 V 140 mΩ high-side MOSFET switches optimized for general-purpose power distribution requiring circuit. It has an operating temperature ranging between -40 to 85°C and is available in SOIC-8 SMT Package.

The MIC2025/75 are internally current limited and have thermal shutdown that protects the device and load. The MIC2075 offers “smart” thermal shutdown that reduces current consumption in fault modes

Features:

  • 140 mΩ maximum on-resistance
  • 2.7 V to 5.5 V operating range
  • 500 mA minimum continuous output current
  • Short-circuit protection with thermal shutdown
  • Fault status flag with 3ms filter eliminates false assertions
  • Undervoltage lockout
  • Reverse current flow blocking (no “body diode”)
  • Circuit breaker mode (MIC2075) reduces power
  • consumption
  • Logic-compatible input
  • Soft-start circuit
  • Low quiescent current
  • Pin-compatible with MIC2525

Applications:

  • USB peripherals
  • General purpose power switching
  • ACPI power distribution
  • Notebook PCs
  • PDAs
  • PC card hot swap

 

 

 
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,387.50
USD
Quantity
Unit Price
2,500
$0.555
5,000+
$0.545
Product Variant Information section