Manufacturer Part #
MIC2025-1YM-TR
MIC2025 Series 5.5 V 140 mOhm Single-Channel Power Distribution Switch MM8
| |||||||||||
| |||||||||||
Mfr. Name: | Microchip | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Microchip MIC2025-1YM-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Microchip MIC2025-1YM-TR - Technical Attributes
Configuration: | High Side |
No of Elements: | Single |
On-state Resistance-Max: | 140mΩ |
Rated Current-Max: | 1.25A |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Micrel Inc., is a leading manufacturer of IC solutions for the worldwide analog, Ethernet and high bandwidth markets. The Company's products include high performance analog, power, advanced mixed-signal and radio frequency semiconductors; high speed communication, clock management, Ethernet switch and physical layer transceiver integrated circuits.
The MIC2025 and MIC2075 are high-side MOSFET switches optimized for general-purpose power distribution requiring circuit protection. The MIC2025/75 are internally current limited and have thermal shutdown that protects the device and load. The MIC2075 offers “smart” thermal shutdown that reduces current consumption in fault modes. When a thermal shutdown fault occurs, the output is latched off until the faulty load is removed. Removing the load or toggling Enable will allow the device to automatically reset itself.
Features
- 140m maximum on-resistance
- 2.7V to 5.5V operating range
- 500mA minimum continuous output current
- Short-circuit protection with thermal shutdown
- Fault status flag with 3ms filter eliminates false assertions
- Undervoltage lockout
- Reverse current flow blocking (no “body diode”)
- Circuit breaker mode (MIC2075) reduces power
- Consumption
- Logic-compatible input
- Soft-start circuit
- Low quiescent current
Applications
- USB peripherals
- General purpose power switching
- ACPI power distribution
- Notebook PCs
- PDAs
- PC card hot swap
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.525 / Stock: 0 Qty: 2,500+$0.525 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.525 / Stock: 47,500 Qty: 2,500+$0.525 Stock: 47,500
- Reel Qty: 2,500+ / Unit Price: $0.525 / Stock: 0 Qty: 2,500+$0.525 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.525 / Stock: 0 Qty: 2,500+$0.525 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount