text.skipToContent text.skipToNavigation

Manufacturer Part #

MCZ33999EKR2

33999 Series 5.5 V 900 mA 16-Output Switch with SPI and PWM Control-SOIC-54W-EP

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCZ33999EKR2 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 55V
Configuration: Low Side
Input Voltage: 5V to 27V
On-state Resistance-Max: 1.1Ω
Type: Power Switch
Operating Temp Range: -40°C to +125°C
Turn-off Delay Time: 4µs
Turn-on Delay Time: 2µs
Current - Limit: 1.2A
Package Style:  SOIC-54WEP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,150.00
USD
Quantity
Unit Price
1
$6.46
5
$6.39
30
$6.31
100
$6.25
300+
$6.15
Product Variant Information section