text.skipToContent text.skipToNavigation

Manufacturer Part #

LS0505EVD22

LS0505 Series Single Channel 5A High Side SMT Power Switch - DFN-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2419
Product Specification Section
Littelfuse LS0505EVD22 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 28V
No of Elements: Single
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Current - Limit: 5A
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,020.00
USD
Quantity
Unit Price
3,000
$0.34
9,000
$0.335
12,000+
$0.33