Manufacturer Part #
LS0505EVD22
LS0505 Series Single Channel 5A High Side SMT Power Switch - DFN-8
Product Specification Section
Littelfuse LS0505EVD22 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse LS0505EVD22 - Technical Attributes
Attributes Table
Configuration: | High Side |
Input Voltage: | 2.7V to 28V |
No of Elements: | Single |
Type: | Power Switch |
Operating Temp Range: | -40°C to +150°C |
Current - Limit: | 5A |
Package Style: | DFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Web Price
3,000
$0.355
6,000
$0.345
9,000
$0.345
12,000
$0.34
15,000+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-8
Mounting Method:
Surface Mount