ISO808AQTR-1 in Cut Tape by STMicroelectronics | Power Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ISO808AQTR-1

Octal high-side smart power solid-state relay with serial/parallel selectable

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ISO808AQTR-1 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 9.2V to 36V
No of Elements: Eight
On-state Resistance-Max: 125mΩ
Type: Power Distribution Switch
Operating Temp Range: -40°C to +125°C
Turn-off Delay Time: 43µs
Turn-on Delay Time: 15µs
Current - Limit: 1.9A
Rise Time: 32µs
Fall Time: 23µs
Package Style:  TFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$12,120.00
USD
Quantity
Unit Price
1
$4.44
15
$4.30
75
$4.22
300
$4.15
1,500+
$4.04
Product Variant Information section