Manufacturer Part #
AP2553FDC-7
AP2553 Series 5.5 V 2.1 A Precision Adj. Current-Limited Power Switch - DFN-6
Product Specification Section
Diodes Incorporated AP2553FDC-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP2553FDC-7 - Technical Attributes
Attributes Table
Configuration: | High Side |
Input Voltage: | 2.7V to 5.5V |
No of Elements: | Single |
On-state Resistance-Max: | 105mΩ |
Rated Current-Max: | 2.1A |
Type: | Current Limit Switch |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
72,000
Germany (Online Only):
72,000
Factory Lead Time:
16 Weeks
Quantity
Web Price
3,000
$0.16
9,000
$0.155
12,000
$0.154
30,000
$0.15
45,000+
$0.147
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount