text.skipToContent text.skipToNavigation

Manufacturer Part #

1423673-7

W51 Series 125 V 20 A Red Panel Mount Thermal Circuit Breaker Power Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1423673-7 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 125V
No of Elements: Single
Rated Current-Max: 20A
Type: Power Switch
Operating Temp Range: 0°C to 60°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,390.00
USD
Quantity
Web Price
200
$3.54
400
$3.48
600
$3.44
800+
$3.39
Product Variant Information section