text.skipToContent text.skipToNavigation

Manufacturer Part #

VNF1048FTR

VNF1048 Series Active 60 V Single Output High Side Switch Controller QFN-32L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VNF1048FTR - Technical Attributes
Attributes Table
Supply Voltage: 6V to 60V
Supply Current: 8mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$6,420.00
USD
Quantity
Unit Price
3,000+
$2.14
Product Variant Information section